Part Details for 9T08052A7151DBPFT by YAGEO Corporation
Overview of 9T08052A7151DBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A7151DBPFT
9T08052A7151DBPFT CAD Models
9T08052A7151DBPFT Part Data Attributes
|
9T08052A7151DBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A7151DBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A7151DBPFT
This table gives cross-reference parts and alternative options found for 9T08052A7151DBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A7151DBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040167152L | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A7151DBPFT vs 239040167152L |
ARG05DTD7151 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9T08052A7151DBPFT vs ARG05DTD7151 |
RN732ATTED7151D50 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A7151DBPFT vs RN732ATTED7151D50 |
RN10D7151CT-LF | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 9T08052A7151DBPFT vs RN10D7151CT-LF |
RT0805DRE137K15L | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A7151DBPFT vs RT0805DRE137K15L |
RT0805DCE7K15 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | 9T08052A7151DBPFT vs RT0805DCE7K15 |
SF08Q7151DTL | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A7151DBPFT vs SF08Q7151DTL |
RN732ALTD7151D50 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A7151DBPFT vs RN732ALTD7151D50 |
RN732ATTE7151D50 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A7151DBPFT vs RN732ATTE7151D50 |
AMF08057K150.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A7151DBPFT vs AMF08057K150.5%50PPM/KKP20 |