Part Details for 9T08052A63R4DAPFT by YAGEO Corporation
Overview of 9T08052A63R4DAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A63R4DAPFT
9T08052A63R4DAPFT CAD Models
9T08052A63R4DAPFT Part Data Attributes
|
9T08052A63R4DAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A63R4DAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A63R4DAPFT
This table gives cross-reference parts and alternative options found for 9T08052A63R4DAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A63R4DAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBP63R4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A63R4DAPFT vs RB10DBP63R4 |
RT0805DRD1063R4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A63R4DAPFT vs RT0805DRD1063R4 |
9T08052A63R4DAPF4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A63R4DAPFT vs 9T08052A63R4DAPF4 |
239060166349 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A63R4DAPFT vs 239060166349 |
RT0805DRD0763R4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A63R4DAPFT vs RT0805DRD0763R4 |
239062166349L | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A63R4DAPFT vs 239062166349L |
RB10DTP63R4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A63R4DAPFT vs RB10DTP63R4 |
TNPW080563R4DEEA | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9T08052A63R4DAPFT vs TNPW080563R4DEEA |
RT0805DRD1363R4 | Fixed Resistor, Thin Film, 0.125W, 63.4ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A63R4DAPFT vs RT0805DRD1363R4 |