Part Details for 9T08052A4703BAPFT by YAGEO Corporation
Overview of 9T08052A4703BAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A4703BAPFT
9T08052A4703BAPFT CAD Models
9T08052A4703BAPFT Part Data Attributes
|
9T08052A4703BAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A4703BAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A4703BAPFT
This table gives cross-reference parts and alternative options found for 9T08052A4703BAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A4703BAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX054703BDTP | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | 9T08052A4703BAPFT vs RTX054703BDTP |
RN73H2ATTD4703B25 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN73H2ATTD4703B25 |
RN73R2ATTP4703B25 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN73R2ATTP4703B25 |
RN732ATTE4703B25 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN732ATTE4703B25 |
AS0805E4703B-T5 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 9T08052A4703BAPFT vs AS0805E4703B-T5 |
RN732ALTDD4703B25 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN732ALTDD4703B25 |
RN732ATTDD4703B25 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN732ATTDD4703B25 |
RP73F2A470KBTN | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | 9T08052A4703BAPFT vs RP73F2A470KBTN |
SF08R4703BTLA | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A4703BAPFT vs SF08R4703BTLA |
RN732ALTD4703B25 | Fixed Resistor, Thin Film, 0.1W, 470000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A4703BAPFT vs RN732ALTD4703B25 |