Part Details for 9T08052A4122BBPFT by YAGEO Corporation
Overview of 9T08052A4122BBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A4122BBPFT
9T08052A4122BBPFT CAD Models
9T08052A4122BBPFT Part Data Attributes
|
9T08052A4122BBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A4122BBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A4122BBPFT
This table gives cross-reference parts and alternative options found for 9T08052A4122BBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A4122BBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q4122BTL | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A4122BBPFT vs SF08Q4122BTL |
WF08Q4122BTL | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9T08052A4122BBPFT vs WF08Q4122BTL |
AMF080541K20.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A4122BBPFT vs AMF080541K20.05%50PPM/KKP20 |
RN732ATTE4122B50 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4122BBPFT vs RN732ATTE4122B50 |
RN732ATTDD4122B50 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4122BBPFT vs RN732ATTDD4122B50 |
RN732ATTED4122B50 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4122BBPFT vs RN732ATTED4122B50 |
RN732ATTD4122B50 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A4122BBPFT vs RN732ATTD4122B50 |
AMF080541K20.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A4122BBPFT vs AMF080541K20.1%50PPM/KKP10 |
RT0805WRE0741K2L | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A4122BBPFT vs RT0805WRE0741K2L |
SF08Q4122ATL | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A4122BBPFT vs SF08Q4122ATL |