Part Details for 9T08052A2741FBPFT by YAGEO Corporation
Overview of 9T08052A2741FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A2741FBPFT
9T08052A2741FBPFT CAD Models
9T08052A2741FBPFT Part Data Attributes
|
9T08052A2741FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A2741FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A2741FBPFT
This table gives cross-reference parts and alternative options found for 9T08052A2741FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A2741FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE2741F50 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741FBPFT vs RN73H2ATTE2741F50 |
RTX052741FEP3 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2741FBPFT vs RTX052741FEP3 |
RN732ATTD2741F50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741FBPFT vs RN732ATTD2741F50 |
CRT0805-FZ-2741EST | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | 9T08052A2741FBPFT vs CRT0805-FZ-2741EST |
WF08Q2741FTLQ | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A2741FBPFT vs WF08Q2741FTLQ |
RTX052741FEP4 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2741FBPFT vs RTX052741FEP4 |
RN732ATTED2741F50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741FBPFT vs RN732ATTED2741F50 |
239040172742L | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A2741FBPFT vs 239040172742L |
RBS10FTS2741 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A2741FBPFT vs RBS10FTS2741 |
RN73R2ATTP2741F50 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2741FBPFT vs RN73R2ATTP2741F50 |