Part Details for 9T08052A2741DBPFT by YAGEO Corporation
Overview of 9T08052A2741DBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A2741DBPFT
9T08052A2741DBPFT CAD Models
9T08052A2741DBPFT Part Data Attributes
|
9T08052A2741DBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A2741DBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A2741DBPFT
This table gives cross-reference parts and alternative options found for 9T08052A2741DBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A2741DBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX052741DEP4 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2741DBPFT vs RTX052741DEP4 |
AMF08052K740.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 9T08052A2741DBPFT vs AMF08052K740.5%50PPM/KNP5 |
RT0805DRE072K74L | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A2741DBPFT vs RT0805DRE072K74L |
RN732ALTED2741D50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2741DBPFT vs RN732ALTED2741D50 |
RN73R2ATTP2741D50 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2741DBPFT vs RN73R2ATTP2741D50 |
RN732ATTDD2741D50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741DBPFT vs RN732ATTDD2741D50 |
RN732ATTE2741D50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741DBPFT vs RN732ATTE2741D50 |
AS0805Q2741D-T5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 9T08052A2741DBPFT vs AS0805Q2741D-T5 |
RN732ATTED2741D50 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2741DBPFT vs RN732ATTED2741D50 |
RTX052741DEP3 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2741DBPFT vs RTX052741DEP3 |