Part Details for 9T08052A2700FBPFT by YAGEO Corporation
Overview of 9T08052A2700FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A2700FBPFT
9T08052A2700FBPFT CAD Models
9T08052A2700FBPFT Part Data Attributes
|
9T08052A2700FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A2700FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A2700FBPFT
This table gives cross-reference parts and alternative options found for 9T08052A2700FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A2700FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044172701L | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 9T08052A2700FBPFT vs 239044172701L |
AT0805FRE07270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A2700FBPFT vs AT0805FRE07270RL |
RN732ALTE2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ALTE2700F50 |
RN732ALTD2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ALTD2700F50 |
RTX052700FEP3 | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2700FBPFT vs RTX052700FEP3 |
RN732ATTDD2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ATTDD2700F50 |
RN732ATTD2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ATTD2700F50 |
RN732ALTDD2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ALTDD2700F50 |
RN732ATTE2700F50 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2700FBPFT vs RN732ATTE2700F50 |
AS0805Q2700F-T5 | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 9T08052A2700FBPFT vs AS0805Q2700F-T5 |