Part Details for 9T08052A24R0BAPFT by YAGEO Corporation
Overview of 9T08052A24R0BAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A24R0BAPFT
9T08052A24R0BAPFT CAD Models
9T08052A24R0BAPFT Part Data Attributes
|
9T08052A24R0BAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A24R0BAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A24R0BAPFT
This table gives cross-reference parts and alternative options found for 9T08052A24R0BAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A24R0BAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE24R0B25 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A24R0BAPFT vs RN732ALTE24R0B25 |
RT0805BCD24R0 | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | 9T08052A24R0BAPFT vs RT0805BCD24R0 |
RT0805BRD1324RL | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A24R0BAPFT vs RT0805BRD1324RL |
WF08R24R0ATL | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | 9T08052A24R0BAPFT vs WF08R24R0ATL |
RT0805BRD0724RL | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A24R0BAPFT vs RT0805BRD0724RL |
RN732ATTE24R0B25 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A24R0BAPFT vs RN732ATTE24R0B25 |
RN732ATTD24R0B25 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A24R0BAPFT vs RN732ATTD24R0B25 |
RN732ATTDD24R0B25 | Fixed Resistor, Thin Film, 0.1W, 24ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A24R0BAPFT vs RN732ATTDD24R0B25 |
SF08R24R0ATLQ | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A24R0BAPFT vs SF08R24R0ATLQ |
SF08R24R0ATLA | Fixed Resistor, Thin Film, 0.125W, 24ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A24R0BAPFT vs SF08R24R0ATLA |