Part Details for 9T08052A2210FBPFT by YAGEO Corporation
Overview of 9T08052A2210FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A2210FBPFT
9T08052A2210FBPFT CAD Models
9T08052A2210FBPFT Part Data Attributes
|
9T08052A2210FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A2210FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A2210FBPFT
This table gives cross-reference parts and alternative options found for 9T08052A2210FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A2210FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED2210F50 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2210FBPFT vs RN732ATTED2210F50 |
RTX052210FETP | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 9T08052A2210FBPFT vs RTX052210FETP |
RN732ATTD2210F50 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2210FBPFT vs RN732ATTD2210F50 |
239040172211L | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A2210FBPFT vs 239040172211L |
RN732ATTE2210F50 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9T08052A2210FBPFT vs RN732ATTE2210F50 |
RBS10FTS2210 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A2210FBPFT vs RBS10FTS2210 |
RN732ALTED2210F50 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9T08052A2210FBPFT vs RN732ALTED2210F50 |
RT0805FRE13221RL | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9T08052A2210FBPFT vs RT0805FRE13221RL |
SF08Q2210FTL | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 9T08052A2210FBPFT vs SF08Q2210FTL |
239040272211L | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 9T08052A2210FBPFT vs 239040272211L |