Part Details for 9T08052A1070WAPF3 by YAGEO Corporation
Overview of 9T08052A1070WAPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T08052A1070WAPF3
9T08052A1070WAPF3 CAD Models
9T08052A1070WAPF3 Part Data Attributes
|
9T08052A1070WAPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T08052A1070WAPF3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 9T08052A1070WAPF3
This table gives cross-reference parts and alternative options found for 9T08052A1070WAPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T08052A1070WAPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD07107R | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A1070WAPF3 vs RT0805BRD07107R |
9T08052A1070WAPF4 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1070WAPF3 vs 9T08052A1070WAPF4 |
MCU08050D1070BP100 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A1070WAPF3 vs MCU08050D1070BP100 |
MCU08050D1070BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 107 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T08052A1070WAPF3 vs MCU08050D1070BP100 |
M1208050D1070BP500 | Fixed Resistor, Thin Film, 0.1W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 9T08052A1070WAPF3 vs M1208050D1070BP500 |
TNPW0805107RBETA | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9T08052A1070WAPF3 vs TNPW0805107RBETA |
239062141071L | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1070WAPF3 vs 239062141071L |
239060131071L | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T08052A1070WAPF3 vs 239060131071L |
RB10BBP1070 | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9T08052A1070WAPF3 vs RB10BBP1070 |
239062131071L | Fixed Resistor, Thin Film, 0.125W, 107ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | 9T08052A1070WAPF3 vs 239062131071L |