Part Details for 9T060J1A8R06FBPFT by YAGEO Corporation
Overview of 9T060J1A8R06FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T060J1A8R06FBPFT
9T060J1A8R06FBPFT CAD Models
9T060J1A8R06FBPFT Part Data Attributes
|
9T060J1A8R06FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T060J1A8R06FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9T060J1A8R06FBPFT
This table gives cross-reference parts and alternative options found for 9T060J1A8R06FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T060J1A8R06FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0603FRE138R06 | Fixed Resistor, Thin Film, 0.0625W, 8.06ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T060J1A8R06FBPFT vs RJ0603FRE138R06 |
9T06031A8R06FBHF3 | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBHF3 |
9T06031A8R06FBAF3 | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBAF3 |
PCF-W0603-02-8R06-F-P-LT | Fixed Resistor, Thin Film, 0.0625W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | 9T060J1A8R06FBPFT vs PCF-W0603-02-8R06-F-P-LT |
RJ0603FRE078R06 | Fixed Resistor, Thin Film, 0.0625W, 8.06ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T060J1A8R06FBPFT vs RJ0603FRE078R06 |
9T06031A8R06FBAFP | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBAFP |
239040488068L | Fixed Resistor, Thin Film, 0.0625W, 8.06ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T060J1A8R06FBPFT vs 239040488068L |
9T06031A8R06FBPF7 | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBPF7 |
9T06031A8R06FBHFT | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBHFT |
9T06031A8R06FBAF5 | Fixed Resistor, Thin Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T060J1A8R06FBPFT vs 9T06031A8R06FBAF5 |