Part Details for 9T06031A9651CCPFT by YAGEO Corporation
Overview of 9T06031A9651CCPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A9651CCPFT
9T06031A9651CCPFT CAD Models
9T06031A9651CCPFT Part Data Attributes
|
9T06031A9651CCPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A9651CCPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A9651CCPFT
This table gives cross-reference parts and alternative options found for 9T06031A9651CCPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A9651CCPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF169651C10PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | 9T06031A9651CCPFT vs RTF169651C10PPM |
RT0603CRB079K65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | 9T06031A9651CCPFT vs RT0603CRB079K65L |
239084459652L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | 9T06031A9651CCPFT vs 239084459652L |
RT0603CRB109K65L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | 9T06031A9651CCPFT vs RT0603CRB109K65L |