Datasheets
9T06031A82R0FBPFP by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for 9T06031A82R0FBPFP by YAGEO Corporation

Overview of 9T06031A82R0FBPFP by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9T06031A82R0FBPFP

9T06031A82R0FBPFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9T06031A82R0FBPFP Part Data Attributes

9T06031A82R0FBPFP YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9T06031A82R0FBPFP YAGEO Corporation Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 82 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for 9T06031A82R0FBPFP

This table gives cross-reference parts and alternative options found for 9T06031A82R0FBPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A82R0FBPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T06031A82R0FBHF6 Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBHF6
RJ0603FRE1382R Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs RJ0603FRE1382R
9T060J1A82R0FBPFT Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T060J1A82R0FBPFT
9T06031A82R0FBPF7 Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBPF7
9T06031A82R0FBAFP Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBAFP
RN731JLTP82R0F50 Fixed Resistor, Thin Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 9T06031A82R0FBPFP vs RN731JLTP82R0F50
9T06031A82R0FBHF4 Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBHF4
9T06031A82R0FBAF7 Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBAF7
9T06031A82R0FBAFT Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBAFT
9T06031A82R0FBAF6 Fixed Resistor, Thin Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation 9T06031A82R0FBPFP vs 9T06031A82R0FBAF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T06031A82R0FBPFP by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T06031A82R0FBPFP by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9T06031A82R0FBPFP would you like to use for your alert(s)?
  • Please alert me when 9T06031A82R0FBPFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T06031A82R0FBPFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T06031A82R0FBPFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T06031A82R0FBPFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T06031A82R0FBPFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T06031A82R0FBPFP by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: