Part Details for 9T06031A6980DBPFT by YAGEO Corporation
Overview of 9T06031A6980DBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A6980DBPFT
9T06031A6980DBPFT CAD Models
9T06031A6980DBPFT Part Data Attributes
|
9T06031A6980DBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A6980DBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A6980DBPFT
This table gives cross-reference parts and alternative options found for 9T06031A6980DBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A6980DBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX036980DEP2 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 9T06031A6980DBPFT vs RTX036980DEP2 |
BLU0603-6980-DB50W | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A6980DBPFT vs BLU0603-6980-DB50W |
SF06Q6980DTL | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 9T06031A6980DBPFT vs SF06Q6980DTL |
BLU0603ER-6980-DT50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A6980DBPFT vs BLU0603ER-6980-DT50 |
P0603H6980DNTA | Fixed Resistor, Thin Film, 0.125W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A6980DBPFT vs P0603H6980DNTA |
WF06Q6980DTL | Fixed Resistor, Thin Film, 0.1W, 698ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 9T06031A6980DBPFT vs WF06Q6980DTL |
BLU0603-6980-DT50W | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A6980DBPFT vs BLU0603-6980-DT50W |
BLU0603-6980-DB50 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A6980DBPFT vs BLU0603-6980-DB50 |
CRT0603-DZ-6980ELF | Fixed Resistor, Thin Film, 0.1W, 698ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | 9T06031A6980DBPFT vs CRT0603-DZ-6980ELF |
AR03DTDX6980N | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | 9T06031A6980DBPFT vs AR03DTDX6980N |