Part Details for 9T06031A6260CAPFT by YAGEO Corporation
Overview of 9T06031A6260CAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A6260CAPFT
9T06031A6260CAPFT CAD Models
9T06031A6260CAPFT Part Data Attributes
|
9T06031A6260CAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A6260CAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 626 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A6260CAPFT
This table gives cross-reference parts and alternative options found for 9T06031A6260CAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A6260CAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0603626R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.065W, 626ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 9T06031A6260CAPFT vs CMF0603626R+-0.25%TCR25 |
RT0603CRD07626RL | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs RT0603CRD07626RL |
239062456261L | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs 239062456261L |
RB06CTP6260 | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | 9T06031A6260CAPFT vs RB06CTP6260 |
RT0603CRD13626RL | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs RT0603CRD13626RL |
239064456261L | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs 239064456261L |
9T06031A6260CAPF3 | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs 9T06031A6260CAPF3 |
RT0603CRD10626RL | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A6260CAPFT vs RT0603CRD10626RL |
RTF166260C25PPM | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 9T06031A6260CAPFT vs RTF166260C25PPM |
RB06CBP6260 | Fixed Resistor, Thin Film, 0.1W, 626ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | 9T06031A6260CAPFT vs RB06CBP6260 |