Part Details for 9T06031A4323DAPFT by YAGEO Corporation
Overview of 9T06031A4323DAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A4323DAPFT
9T06031A4323DAPFT CAD Models
9T06031A4323DAPFT Part Data Attributes
|
9T06031A4323DAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A4323DAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A4323DAPFT
This table gives cross-reference parts and alternative options found for 9T06031A4323DAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A4323DAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060464324L | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A4323DAPFT vs 239060464324L |
9T06031A4323DAPF3 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A4323DAPFT vs 9T06031A4323DAPF3 |
RT0603DRD07432K | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A4323DAPFT vs RT0603DRD07432K |
9T06031A4323DAPF4 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A4323DAPFT vs 9T06031A4323DAPF4 |
RTF164323B25PPM | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | 9T06031A4323DAPFT vs RTF164323B25PPM |
RT0603DRD13432K | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A4323DAPFT vs RT0603DRD13432K |
MCT0603MD4323DP5 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A4323DAPFT vs MCT0603MD4323DP5 |
239062464324L | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A4323DAPFT vs 239062464324L |