Part Details for 9T06031A3522WAPFT by YAGEO Corporation
Overview of 9T06031A3522WAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A3522WAPFT
9T06031A3522WAPFT CAD Models
9T06031A3522WAPFT Part Data Attributes
|
9T06031A3522WAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A3522WAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 35200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A3522WAPFT
This table gives cross-reference parts and alternative options found for 9T06031A3522WAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A3522WAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD1035K2L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs RT0603BRD1035K2L |
TNPW060335K2BETA | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A3522WAPFT vs TNPW060335K2BETA |
9T06031A3522BAPF4 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 9T06031A3522BAPF4 |
9T06031A3522WAPF4 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 9T06031A3522WAPF4 |
239062433523L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 239062433523L |
CMF060335K2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 9T06031A3522WAPFT vs CMF060335K2+-0.1%TCR25 |
9T06031A3522BAPF3 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 9T06031A3522BAPF3 |
RT0603BRD1035K2 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A3522WAPFT vs RT0603BRD1035K2 |
239060443523L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 239060443523L |
239064443523L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 9T06031A3522WAPFT vs 239064443523L |