Part Details for 9T06031A3162FBPF3 by YAGEO Corporation
Overview of 9T06031A3162FBPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A3162FBPF3
9T06031A3162FBPF3 CAD Models
9T06031A3162FBPF3 Part Data Attributes
|
9T06031A3162FBPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A3162FBPF3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A3162FBPF3
This table gives cross-reference parts and alternative options found for 9T06031A3162FBPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A3162FBPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239040473163 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A3162FBPF3 vs 239040473163 |
TNPS06033162FHBX0B | Vishay Draloric | Check for Price | RES,SMT,THIN FILM,31.6K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | 9T06031A3162FBPF3 vs TNPS06033162FHBX0B |
TNPW060331K6FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A3162FBPF3 vs TNPW060331K6FHTA |
MCT06030C3162FP500 | Vishay Intertechnologies | $0.0386 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A3162FBPF3 vs MCT06030C3162FP500 |
TNPW060331K6FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A3162FBPF3 vs TNPW060331K6FHEA |
RT0603FRE0731K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A3162FBPF3 vs RT0603FRE0731K6 |
PRC0603TTC5031.6K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | 9T06031A3162FBPF3 vs PRC0603TTC5031.6K+/-1% |
RT0603FRE1331K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A3162FBPF3 vs RT0603FRE1331K6 |
MCT06030C3162FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 31600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 9T06031A3162FBPF3 vs MCT06030C3162FP500 |
MCT0603MC3162FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 31600 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | 9T06031A3162FBPF3 vs MCT0603MC3162FPW00 |