9T06031A2202DAPFT
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of 9T06031A2202DAPFT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9T06031A2202DAPFT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9T06031A2202DAPFT by YAGEO Corporation

9T06031A2202DAPFT
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. 9T06031A2202DAPFT
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 9T06031A2202DAPFT

This table gives cross-reference parts and alternative options found for 9T06031A2202DAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A2202DAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT0603DRD0722KL Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 9T06031A2202DAPFT vs AT0603DRD0722KL
CRT0603-DY-2202ELF Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc 9T06031A2202DAPFT vs CRT0603-DY-2202ELF
AR03DBCX2202 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp 9T06031A2202DAPFT vs AR03DBCX2202
WF06R2202DALQ Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation 9T06031A2202DAPFT vs WF06R2202DALQ
AR03DTCX2202 Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp 9T06031A2202DAPFT vs AR03DTCX2202
WF06R2202DTLQ Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation 9T06031A2202DAPFT vs WF06R2202DTLQ
RP73F1J22KDTDG Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity 9T06031A2202DAPFT vs RP73F1J22KDTDG
PRC0603TC25X22K+-0.5% Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc 9T06031A2202DAPFT vs PRC0603TC25X22K+-0.5%
RT0603DRD0722KL Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 9T06031A2202DAPFT vs RT0603DRD0722KL
RP73F1J22KDTDF RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity 9T06031A2202DAPFT vs RP73F1J22KDTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9T06031A2202DAPFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9T06031A2202DAPFT by YAGEO Corporation

  • Please alert me when 9T06031A2202DAPFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9T06031A2202DAPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9T06031A2202DAPFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9T06031A2202DAPFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9T06031A2202DAPFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9T06031A2202DAPFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: