Part Details for 9T06031A1782FBPFT by YAGEO Corporation
Overview of 9T06031A1782FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1782FBPFT
9T06031A1782FBPFT CAD Models
9T06031A1782FBPFT Part Data Attributes
|
9T06031A1782FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1782FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1782FBPFT
This table gives cross-reference parts and alternative options found for 9T06031A1782FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1782FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C1782FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 17800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 9T06031A1782FBPFT vs MCT06030C1782FP500 |
RTF161782F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | 9T06031A1782FBPFT vs RTF161782F |
9T06031A1782FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | 9T06031A1782FBPFT vs 9T06031A1782FBPF4 |
PRC0603TC5017.8K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | 9T06031A1782FBPFT vs PRC0603TC5017.8K+/-1% |
RB06FTS1782 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | 9T06031A1782FBPFT vs RB06FTS1782 |
RT0603FRE0717K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 9T06031A1782FBPFT vs RT0603FRE0717K8 |
MCT06030C1782FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1782FBPFT vs MCT06030C1782FP500 |
TNPS06031782FHLX00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | 9T06031A1782FBPFT vs TNPS06031782FHLX00 |
TNPW060317K8FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1782FBPFT vs TNPW060317K8FHEA |
TNPW060317K8FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1782FBPFT vs TNPW060317K8FHTA |