Part Details for 9T06031A1621WDPFT by YAGEO Corporation
Overview of 9T06031A1621WDPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1621WDPFT
9T06031A1621WDPFT CAD Models
9T06031A1621WDPFT Part Data Attributes
|
9T06031A1621WDPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1621WDPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1621WDPFT
This table gives cross-reference parts and alternative options found for 9T06031A1621WDPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1621WDPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS06031621BXLX00 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Vishay Intertechnologies | 9T06031A1621WDPFT vs TNPS06031621BXLX00 |
TNPS06031621BXLX0B | RES,SMT,THIN FILM,1.62K OHMS,75WV,.1% +/-TOL,-15,15PPM TC,0603 CASE | Vishay Draloric | 9T06031A1621WDPFT vs TNPS06031621BXLX0B |
TNPW06031K62BXEN | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A1621WDPFT vs TNPW06031K62BXEN |
MCT06030E1621BPW00 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 1620 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T06031A1621WDPFT vs MCT06030E1621BPW00 |
239072431622L | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 9T06031A1621WDPFT vs 239072431622L |
MCT06030E1621BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 1620 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 9T06031A1621WDPFT vs MCT06030E1621BP100 |
RT0603BRC131K62 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T06031A1621WDPFT vs RT0603BRC131K62 |
9T06031A1621BDPF4 | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 9T06031A1621WDPFT vs 9T06031A1621BDPF4 |
239072441622L | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 9T06031A1621WDPFT vs 239072441622L |
MCT0603MF1621BPW | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A1621WDPFT vs MCT0603MF1621BPW |