Part Details for 9T06031A1151BBPFT by YAGEO Corporation
Overview of 9T06031A1151BBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1151BBPFT
9T06031A1151BBPFT CAD Models
9T06031A1151BBPFT Part Data Attributes
|
9T06031A1151BBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1151BBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1151BBPFT
This table gives cross-reference parts and alternative options found for 9T06031A1151BBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1151BBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD1151B50 | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 9T06031A1151BBPFT vs RN731JLTDD1151B50 |
BLU0603-1151-AT50 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1151BBPFT vs BLU0603-1151-AT50 |
239044441152L | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 9T06031A1151BBPFT vs 239044441152L |
BLU0603ER-1151-AT50Q | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1151BBPFT vs BLU0603ER-1151-AT50Q |
RP73G1J1K15BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 1150ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 9T06031A1151BBPFT vs RP73G1J1K15BTDF |
AMF06031K150.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | 9T06031A1151BBPFT vs AMF06031K150.1%50PPM/KNS |
SF06Q1151ATLA | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 9T06031A1151BBPFT vs SF06Q1151ATLA |
BLU0603A-1151-BB50 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 9T06031A1151BBPFT vs BLU0603A-1151-BB50 |
AR03BTDX1151N | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | 9T06031A1151BBPFT vs AR03BTDX1151N |
NTRH06A1151DTRF | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | 9T06031A1151BBPFT vs NTRH06A1151DTRF |