Part Details for 9T06031A1020BAHFT by YAGEO Corporation
Overview of 9T06031A1020BAHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1020BAHFT
9T06031A1020BAHFT CAD Models
9T06031A1020BAHFT Part Data Attributes
|
9T06031A1020BAHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1020BAHFT
YAGEO Corporation
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 102ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e0 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1020BAHFT
This table gives cross-reference parts and alternative options found for 9T06031A1020BAHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1020BAHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P1020B-T1-C | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, TR | Thin Film Technology Corp (TFT) | 9T06031A1020BAHFT vs RR0816P1020B-T1-C |
RR0816P1020B-T-C | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 9T06031A1020BAHFT vs RR0816P1020B-T-C |
RR0816P1020B-T5-C | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, TR | Thin Film Technology Corp (TFT) | 9T06031A1020BAHFT vs RR0816P1020B-T5-C |
RR0816P-1020-B-C | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 9T06031A1020BAHFT vs RR0816P-1020-B-C |
231221671021 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 9T06031A1020BAHFT vs 231221671021 |
RR0816P-1020-B | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 102ohm, SURFACE MOUNT, 0603, CHIP | Thin Film Technology Corp (TFT) | 9T06031A1020BAHFT vs RR0816P-1020-B |