Part Details for 9T06031A1002BAPF4 by YAGEO Corporation
Overview of 9T06031A1002BAPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T06031A1002BAPF4
9T06031A1002BAPF4 CAD Models
9T06031A1002BAPF4 Part Data Attributes
|
9T06031A1002BAPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T06031A1002BAPF4
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 9T06031A1002BAPF4
This table gives cross-reference parts and alternative options found for 9T06031A1002BAPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T06031A1002BAPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JLTD1002A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1002BAPF4 vs RN731JLTD1002A25 |
CRT0603-AY-1002EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1002BAPF4 vs CRT0603-AY-1002EAS |
AMF060310K0.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | 9T06031A1002BAPF4 vs AMF060310K0.05%25PPM/KNS |
BLU0603ER-1002-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | 9T06031A1002BAPF4 vs BLU0603ER-1002-BT25Q |
P0603E1002BNTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, | 9T06031A1002BAPF4 vs P0603E1002BNTF |
PRC0603TC25Y10K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | 9T06031A1002BAPF4 vs PRC0603TC25Y10K+-0.1% |
AR03ATCX1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | 9T06031A1002BAPF4 vs AR03ATCX1002N |
RN73R1JTTP1002B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1002BAPF4 vs RN73R1JTTP1002B25 |
RP73F1J10KBTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP | 9T06031A1002BAPF4 vs RP73F1J10KBTD |
SF06R1002ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | 9T06031A1002BAPF4 vs SF06R1002ATLQ |