Part Details for 9T040J1A1910FBPF3 by YAGEO Corporation
Overview of 9T040J1A1910FBPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T040J1A1910FBPF3
9T040J1A1910FBPF3 CAD Models
9T040J1A1910FBPF3 Part Data Attributes
|
9T040J1A1910FBPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T040J1A1910FBPF3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 9T040J1A1910FBPF3
This table gives cross-reference parts and alternative options found for 9T040J1A1910FBPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T040J1A1910FBPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0402FRE13191R | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs RJ0402FRE13191R |
239044781911L | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs 239044781911L |
239042781911 | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 9T040J1A1910FBPF3 vs 239042781911 |
239040781911 | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs 239040781911 |
RJ0402FRE07191R | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs RJ0402FRE07191R |
239040781911L | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs 239040781911L |
9T040J1A1910FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 9T040J1A1910FBPF3 vs 9T040J1A1910FBPF7 |
TR0402F1910P | Fixed Resistor, Thin Film, 0.063W, 191ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | Ever Ohms Technology Co Ltd | 9T040J1A1910FBPF3 vs TR0402F1910P |
RJ0402FRE10191R | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T040J1A1910FBPF3 vs RJ0402FRE10191R |
239042781911L | Fixed Resistor, Thin Film, 0.0625W, 191ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 9T040J1A1910FBPF3 vs 239042781911L |