Part Details for 9T04021A5491BAPF3 by YAGEO Corporation
Overview of 9T04021A5491BAPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T04021A5491BAPF3
9T04021A5491BAPF3 CAD Models
9T04021A5491BAPF3 Part Data Attributes
|
9T04021A5491BAPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T04021A5491BAPF3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 9T04021A5491BAPF3
This table gives cross-reference parts and alternative options found for 9T04021A5491BAPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T04021A5491BAPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R5491BTL | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 9T04021A5491BAPF3 vs SF04R5491BTL |
AR02BTC5491 | RES,SMT,THIN FILM,5.49K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Viking Technology | 9T04021A5491BAPF3 vs AR02BTC5491 |
RNCF0402BKE5K49 | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 9T04021A5491BAPF3 vs RNCF0402BKE5K49 |
AS0402E5491A-T10 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 9T04021A5491BAPF3 vs AS0402E5491A-T10 |
AR02BBC5491 | Fixed Resistor, Thin Film, 0.5W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 9T04021A5491BAPF3 vs AR02BBC5491 |
RT0402BRD075K49L | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9T04021A5491BAPF3 vs RT0402BRD075K49L |
RT0402WRD135K49L | Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9T04021A5491BAPF3 vs RT0402WRD135K49L |
RTAN0402ATE5K49 | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 9T04021A5491BAPF3 vs RTAN0402ATE5K49 |
WF04R5491AALQ | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 9T04021A5491BAPF3 vs WF04R5491AALQ |
RNCF0402BTE5K49 | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 9T04021A5491BAPF3 vs RNCF0402BTE5K49 |