Part Details for 9T04021A1581DAPF7 by YAGEO Corporation
Overview of 9T04021A1581DAPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T04021A1581DAPF7
9T04021A1581DAPF7 CAD Models
9T04021A1581DAPF7 Part Data Attributes
|
9T04021A1581DAPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T04021A1581DAPF7
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for 9T04021A1581DAPF7
This table gives cross-reference parts and alternative options found for 9T04021A1581DAPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T04021A1581DAPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064761582L | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 9T04021A1581DAPF7 vs 239064761582L |
RT0402DRD071K58L | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9T04021A1581DAPF7 vs RT0402DRD071K58L |
MF04R1581DTL | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 9T04021A1581DAPF7 vs MF04R1581DTL |
NTR04D1581CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | 9T04021A1581DAPF7 vs NTR04D1581CTR1KF |
RNCF0402DTE1K58 | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 9T04021A1581DAPF7 vs RNCF0402DTE1K58 |
AMF04021K580.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | 9T04021A1581DAPF7 vs AMF04021K580.5%25PPM/KNP20 |
RTX021581DDH3 | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 9T04021A1581DAPF7 vs RTX021581DDH3 |
RTAN0402DKE1K58 | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 9T04021A1581DAPF7 vs RTAN0402DKE1K58 |
AF0402AE1581D-T10 | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 9T04021A1581DAPF7 vs AF0402AE1581D-T10 |
RT0402DRD131K58L | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9T04021A1581DAPF7 vs RT0402DRD131K58L |