9LRS4103BKLFT
Description: 32-pin CK505, VFQFPN0/Reel

Overview of 9LRS4103BKLFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
9LRS4103BKLFT Renesas Electronics Corporation 32-pin CK505

CAD Models for 9LRS4103BKLFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9LRS4103BKLFT by Renesas Electronics Corporation

9LRS4103BKLFT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Manufacturer Package Code
NLG32P1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
100 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. 9LRS4103BKLFT
    Renesas Electronics Corporation
    32-pin CK505, VFQFPN0/Reel
    VS

Alternate Parts for 9LRS4103BKLFT

This table gives cross-reference parts and alternative options found for 9LRS4103BKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9LRS4103BKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9LRS4103BKLF VFQFPN-32, Tray Integrated Device Technology Inc 9LRS4103BKLFT vs 9LRS4103BKLF
9LRS4103BKLFT VFQFPN-32, Reel Integrated Device Technology Inc 9LRS4103BKLFT vs 9LRS4103BKLFT
Part Number Description Manufacturer Compare
9LRS4103BKLFT VFQFPN-32, Reel Integrated Device Technology Inc 9LRS4103BKLFT vs 9LRS4103BKLFT
9LRS4103BKLF VFQFPN-32, Tray Integrated Device Technology Inc 9LRS4103BKLFT vs 9LRS4103BKLF

Related Parts for 9LRS4103BKLFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9LRS4103BKLFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9LRS4103BKLFT by Renesas Electronics Corporation

  • Please alert me when 9LRS4103BKLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9LRS4103BKLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9LRS4103BKLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9LRS4103BKLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9LRS4103BKLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9LRS4103BKLFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: