Part Details for 9LG1212P1G001 by Sanyo-Denki Co Ltd
Overview of 9LG1212P1G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1212P1G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2137-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
24 In Stock |
|
$76.8893 / $96.7600 | Buy Now |
DISTI #
978-9LG1212P1G001
|
Mouser Electronics | DC Fans Axial, 120x120x38mm, 12VDC, 37mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 8 |
|
$76.8800 / $95.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.3700 / $129.1500 | Buy Now |
DISTI #
77406202
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.8V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 108 |
|
$67.4460 / $81.1511 | Buy Now |
DISTI #
9LG1212P1G001
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 420m3/h, 62dBA, ball, 6550rpm Min Qty: 31 | 0 |
|
$87.0000 | RFQ |
DISTI #
000000000005248114
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 247CFM, Long Life, Ribless, Tach/PWM Min Qty: 1 | 21 |
|
$71.8600 / $96.2200 | Buy Now |
DISTI #
C1S721900037137
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 8V to 13.8V 247.1CFM 62dB 120 X 120 X 38mm Long Life/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$77.9000 | Buy Now |
|
Neutron USA | DC Fans 120x38mm 12VDC Tach 247.1CFM 180K Hr PWM | 32 |
|
$240.9100 | Buy Now |
Part Details for 9LG1212P1G001
9LG1212P1G001 CAD Models
9LG1212P1G001 Part Data Attributes
|
9LG1212P1G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1212P1G001
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 247.1 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 120 mm | |
Length | 120 mm | |
Life Expectancy | 180000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 37.592 mmH2O | |
Rated Current | 3.2 A | |
Rated Power | 38.4 W | |
Rated Voltage | 12 V | |
Speed | 6550 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 420 g | |
Width | 38 mm |