9L28026008H100
Belden Inc
Description: Wire And Cable,

Overview of 9L28026008H100 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for 9L28026008H100 by Belden Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9L28026008H100 by Belden Inc

9L28026008H100
Belden Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BELDEN INC
Reach Compliance Code
compliant
Approvals
CSA; UL
Conductor Finish
TIN PLATED
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Cross Section Area
0.081 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
MIL Conformance
NO
Number of Conductors
26
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
1 A
Rated Voltage
300 V
Resistance
0.224 Ω
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 9L28026008H100
    Belden Inc
    Wire And Cable,
    VS

Related Parts for 9L28026008H100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9L28026008H100 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9L28026008H100 by Belden Inc

Select Manufacturer
Which Manufacturer of 9L28026008H100 would you like to use for your alert(s)?
  • Please alert me when 9L28026008H100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9L28026008H100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9L28026008H100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9L28026008H100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9L28026008H100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9L28026008H100 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: