There are no models available for this part yet.
Overview of 9GA0924M401 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 9GA0924M401 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2381-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 60 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$21.9703 | Buy Now | |
DISTI #
978-9GA0924M401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 0 |
|
$20.2800 / $20.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5100 / $29.9000 | Buy Now | ||
DISTI #
9GA0924M401
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 63m3/h, 24dBA, ball, 2400rpm Min Qty: 31 | 0 |
|
$22.4700 | RFQ | |
DISTI #
000000000005741410
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$18.9200 / $25.3400 | Buy Now | |
Neutron USA | DC Fan, 92x25mm, 24VDC 0.05A, 2400rpm 37.14CFM 24dB, High Perf Low P Tach | 0 |
|
$89.9800 | Buy Now |
CAD Models for 9GA0924M401 by Sanyo-Denki Co Ltd
Part Data Attributes for 9GA0924M401 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
37.1 CFM
|
Approvals
|
CUL;TUV;UL
|
Body Material
|
PLASTIC
|
Height
|
92 mm
|
Length
|
92 mm
|
Life Expectancy
|
60000 h
|
Noise
|
24 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
2.438 mmH2O
|
Rated Current
|
0.05 A
|
Rated Power
|
1.2 W
|
Rated Voltage
|
24 V
|
Speed
|
2400 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
125 g
|
Width
|
25.2 mm
|