Part Details for 9GA0824P1H61 by Sanyo-Denki Co Ltd
Overview of 9GA0824P1H61 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0824P1H61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1594-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
171 In Stock |
|
$24.8537 / $32.8800 | Buy Now |
DISTI #
978-9GA0824P1H61
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 24VDC, High Performance, Low Power, Tach/PWM Closed Loop RoHS: Compliant | 0 |
|
$35.4200 / $46.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 On Order |
|
$33.8300 / $44.4100 | Buy Now |
DISTI #
9GA0824P1H61
|
TME | Fan: DC, axial, 24VDC, 80x80x38mm, 135m3/h, 55dBA, ball, 8250rpm Min Qty: 31 | 0 |
|
$27.7700 | RFQ |
DISTI #
000000000003568839
|
Sager | DC Fans Axial Fan, 80x80x38mm, 24VDC, High Performance, Low Power, Tach/PWM Closed Loop Min Qty: 1 | 0 |
|
$31.8000 / $38.4500 | Buy Now |
DISTI #
C1S721900010796
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 79.4CFM 55dB (80 X 80 X 38mm) RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$30.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 On Order |
|
$33.8300 / $44.4100 | Buy Now |
|
Neutron USA | DC Fan 80x38mm 24VDC 7.2W, 79.4CFM 55dB, HiPr LoPw TcPWM CsLP | 50 |
|
$144.1600 | Buy Now |
Part Details for 9GA0824P1H61
9GA0824P1H61 CAD Models
9GA0824P1H61 Part Data Attributes
|
9GA0824P1H61
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0824P1H61
Sanyo-Denki Co Ltd
DC Fan, 0.3A, 24V, 7.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.6 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Airflow | 79.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 38.862 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 7.2 W | |
Rated Voltage | 24 V | |
Speed | 8250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 160 g | |
Width | 38 mm |