Part Details for 9G1248F401 by Sanyo-Denki Co Ltd
Overview of 9G1248F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1248F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1529-ND
|
DigiKey | FAN AXIAL 119X25MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.6599 / $25.0800 | Buy Now |
DISTI #
978-9G1248F401
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 70CFM, 2.88W, 35dBA, 2250RPM, Performance, Tach RoHS: Compliant | 0 |
|
$28.0900 / $33.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8400 / $38.8900 | Buy Now |
DISTI #
9G1248F401
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 118.8m3/h, 35dBA, ball, 2250rpm Min Qty: 31 | 0 |
|
$20.3100 | RFQ |
DISTI #
000000000002138515
|
Sager | DC Fans Axial Fan, 120x120x25mm, 48VDC, 70CFM, 2.88W, 35dBA, 2250RPM, Performance, Tach Min Qty: 1 | 0 |
|
$25.6000 / $30.9600 | Buy Now |
|
Neutron USA | DC Fan Sq120x25mm 48VDC 2.88W, 2250rpm 70CFM 35dB, Tach Plastic F/B | 0 |
|
$103.6700 | Buy Now |
Part Details for 9G1248F401
9G1248F401 CAD Models
9G1248F401 Part Data Attributes
|
9G1248F401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1248F401
Sanyo-Denki Co Ltd
DC Fan, 0.06A, 48V, 2.88W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 70 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 125 mm | |
Length | 120 mm | |
Life Expectancy | 40000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.293 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 2.88 W | |
Rated Voltage | 48 V | |
Speed | 2250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 25 mm |