Part Details for 9G0612P4H001 by Sanyo-Denki Co Ltd
Overview of 9G0612P4H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0612P4H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2170-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$20.9486 / $28.0900 | Buy Now |
DISTI #
978-9G0612P4H001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 0 |
|
$20.9500 / $28.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3300 / $26.9700 | Buy Now |
DISTI #
9G0612P4H001
|
TME | Fan: DC, axial, 60x60x25mm, Len: 300mm Min Qty: 31 | 0 |
|
$23.1900 | RFQ |
DISTI #
000000000003784233
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$19.3900 / $25.9700 | Buy Now |
|
Neutron USA | DC Fan 60x25mm 12VDC 6W, 9500rpm 42.7CFM 49dB, HiPerf LoPwr TachPWM | 50 |
|
$86.1500 | Buy Now |
Part Details for 9G0612P4H001
9G0612P4H001 CAD Models
9G0612P4H001 Part Data Attributes
|
9G0612P4H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0612P4H001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 42.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 49 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 22.86 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 9500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |