Part Details for 9FGV1004BQ500LTGI8 by Integrated Device Technology Inc
Overview of 9FGV1004BQ500LTGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1004BQ500LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Part Details for 9FGV1004BQ500LTGI8
9FGV1004BQ500LTGI8 CAD Models
9FGV1004BQ500LTGI8 Part Data Attributes
|
9FGV1004BQ500LTGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGV1004BQ500LTGI8
Integrated Device Technology Inc
LGA-24, Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LGA | |
Pin Count | 24 | |
Manufacturer Package Code | LTG24T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-19 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |