Part Details for 9FGV0441AKILF by Integrated Device Technology Inc
Overview of 9FGV0441AKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV0441AKILFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Gen1-4 Clock Generator with Zo = 100 ohms | |
9FGV0441AKILF | Renesas Electronics Corporation | 4-output 1.8V PCIe Gen1-4 Clock Generator with Zo = 100 ohms |
Part Details for 9FGV0441AKILF
9FGV0441AKILF CAD Models
9FGV0441AKILF Part Data Attributes
|
9FGV0441AKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FGV0441AKILF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FGV0441AKILF
This table gives cross-reference parts and alternative options found for 9FGV0441AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGV0441AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGV0441AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9FGV0441AKILF vs 9FGV0441AKLF |
9FGV0431AKLF | VFQFPN-32, Tray | Integrated Device Technology Inc | 9FGV0441AKILF vs 9FGV0431AKLF |
9FGV0431AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9FGV0441AKILF vs 9FGV0431AKLFT |
9FGV0441AKLFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9FGV0441AKILF vs 9FGV0441AKLFT |
9FGV0431AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 9FGV0441AKILF vs 9FGV0431AKILFT |