-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV0241AKLFT | Renesas Electronics Corporation | 2-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9496
|
Newark | Clock Generator, 100Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9FGV0241AKLFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1939 |
|
$1.2400 / $2.7800 | Buy Now |
DISTI #
800-9FGV0241AKLFTCT-ND
|
DigiKey | IC CLOCK GENERATOR 24VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
9FGV0241AKLFT
|
Avnet Americas | 2-output 1.8 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms - Tape and Reel (Alt: 9FGV0241AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
972-9FGV0241AKLFT
|
Mouser Electronics | Clock Generators & Support Products PCIE LOW POWER LOW VOLTAGE RoHS: Compliant | 16728 |
|
$1.3400 / $2.0200 | Buy Now |
|
Future Electronics | Clock Generators Support Products PCIe CLOCK GENERATOR GEN 1/2/3, 2 OUT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 24VFQFPN Min Qty: 1 Container: Tape & Reel (TR) | 2450 |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
9FGV0241AKLFT
|
Avnet Silica | 2-output 1.8 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms (Alt: 9FGV0241AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Win Source Electronics | IC CLOCK GENERATOR 24VFQFPN | 2930 |
|
$1.4438 / $2.1657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV0241AKLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV0241AKLFT
Renesas Electronics Corporation
2-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 9FGV0241AKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGV0241AKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI5335A-B07752-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | 9FGV0241AKLFT vs SI5335A-B07752-GMR |
SI5335B-B07957-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335B-B07957-GMR |
SI5335A-B06196-GM | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | 9FGV0241AKLFT vs SI5335A-B06196-GM |
SI5335A-B06363-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | 9FGV0241AKLFT vs SI5335A-B06363-GMR |
SI5335A-B08704-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335A-B08704-GMR |
SI5335B-B08069-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | 9FGV0241AKLFT vs SI5335B-B08069-GMR |
SI5335A-B08636-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335A-B08636-GM |
SI5335B-B04512-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335B-B04512-GM |
SI5335A-B08658-GM | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335A-B08658-GM |
SI5335A-B08180-GMR | Skyworks Solutions Inc | Check for Price | Processor Specific Clock Generator, 350MHz, CMOS, QFN-24 | 9FGV0241AKLFT vs SI5335A-B08180-GMR |