Logic
9DB803DFILFT
Description: SSOP-48, Reel

Overview of 9DB803DFILFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
9DB803DFILFT Renesas Electronics Corporation 8-output Differential Buffer for PCIe Gen2

CAD Models for 9DB803DFILFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9DB803DFILFT by Integrated Device Technology Inc

9DB803DFILFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, MO-118, SSOP-48
Pin Count
48
Manufacturer Package Code
PVG48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
9DB
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 9DB803DFILFT
    Integrated Device Technology Inc
    SSOP-48, Reel
    VS

Alternate Parts for 9DB803DFILFT

This table gives cross-reference parts and alternative options found for 9DB803DFILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB803DFILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9DB803DFLFT SSOP-48, Reel Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFLFT
ICS9DB803DFLFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DFLFT
9DB803DFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFT
ICS9DB803DF PLL Based Clock Driver, 9DB Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DF
9DB803DFLF SSOP-48, Tube Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFLF
ICS9DB803DFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DFT
Part Number Description Manufacturer Compare
ICS9DB803DGT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DGT
ICS9DB803DFLFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DFLFT
9DB803DGLF TSSOP-48, Tube Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DGLF
9DB803DGT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DGT
ICS9DB803DFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs ICS9DB803DFT
9DB803DFLF SSOP-48, Tube Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFLF
9DB803DGLFT TSSOP-48, Reel Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DGLFT
9DB803DFT PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, MO-118, SSOP-48 Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFT
9DB803DFLFT SSOP-48, Reel Integrated Device Technology Inc 9DB803DFILFT vs 9DB803DFLFT

Related Parts for 9DB803DFILFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DB803DFILFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DB803DFILFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9DB803DFILFT would you like to use for your alert(s)?
  • Please alert me when 9DB803DFILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DB803DFILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DB803DFILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DB803DFILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DB803DFILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DB803DFILFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: