Logic
9DB433AGILF
Description: TSSOP-28, Tube

Overview of 9DB433AGILF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
9DB433AGILF Renesas Electronics Corporation 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer
9DB433AGILFT Renesas Electronics Corporation 4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer

Price & Stock for 9DB433AGILF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
New Advantage Corporation PCIE GEN3 ZDB RoHS: Compliant Min Qty: 1 Package Multiple: 50 100
  • 50 $3.2600
  • 100 $3.0400
$3.0400 / $3.2600 Buy Now

CAD Models for 9DB433AGILF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9DB433AGILF by Integrated Device Technology Inc

9DB433AGILF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-28
Pin Count
28
Manufacturer Package Code
PGG28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
9DB
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.06 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 9DB433AGILF
    Integrated Device Technology Inc
    TSSOP-28, Tube
    VS

Alternate Parts for 9DB433AGILF

This table gives cross-reference parts and alternative options found for 9DB433AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB433AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9DB433AGILFT TSSOP-28, Reel Integrated Device Technology Inc 9DB433AGILF vs 9DB433AGILFT
9DB433AGLFT TSSOP-28, Reel Integrated Device Technology Inc 9DB433AGILF vs 9DB433AGLFT
Part Number Description Manufacturer Compare
9DB433AGLFT TSSOP-28, Reel Integrated Device Technology Inc 9DB433AGILF vs 9DB433AGLFT
9DB433AGILFT TSSOP-28, Reel Integrated Device Technology Inc 9DB433AGILF vs 9DB433AGILFT

Related Parts for 9DB433AGILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9DB433AGILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9DB433AGILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9DB433AGILF would you like to use for your alert(s)?
  • Please alert me when 9DB433AGILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9DB433AGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9DB433AGILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9DB433AGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9DB433AGILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9DB433AGILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: