Part Details for 9DB401CGT by Renesas Electronics Corporation
Overview of 9DB401CGT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9DB401CGT
9DB401CGT CAD Models
9DB401CGT Part Data Attributes
|
9DB401CGT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB401CGT
Renesas Electronics Corporation
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 9DB401CGT
This table gives cross-reference parts and alternative options found for 9DB401CGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9DB401CGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9DB401CGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-28, Reel | 9DB401CGT vs 9DB401CGLFT |
9DB401BGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-28, Reel | 9DB401CGT vs 9DB401BGLFT |
ICS9DB401CGT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | 9DB401CGT vs ICS9DB401CGT |
9DB401BGLF | Integrated Device Technology Inc | Check for Price | TSSOP-28, Tube | 9DB401CGT vs 9DB401BGLF |
9DB403DGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-28, Reel | 9DB401CGT vs 9DB403DGLFT |
ICS9DB401CGLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-28 | 9DB401CGT vs ICS9DB401CGLFT |
ICS9DB401YGLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-28 | 9DB401CGT vs ICS9DB401YGLFT |
ICS9DB401YGT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-28 | 9DB401CGT vs ICS9DB401YGT |
ICS9DB401YGLFT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28 | 9DB401CGT vs ICS9DB401YGLFT |
9DB403DGLF | Integrated Device Technology Inc | Check for Price | TSSOP-28, Tube | 9DB401CGT vs 9DB403DGLF |