There are no models available for this part yet.
Overview of 9CRA0412P4J03 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 9CRA0412P4J03 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1391-ND
|
DigiKey | FAN AXIAL DUAL 40X48MM 12VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
68 In Stock |
|
$25.1191 / $33.6900 | Buy Now | |
DISTI #
978-9CRA0412P4J03
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x48mm, 12VDC, Counter Rotating, Tachometer, PWM RoHS: Compliant | 0 |
|
$25.1100 / $33.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8000 / $47.7600 | Buy Now | ||
DISTI #
9CRA0412P4J03
|
TME | Fan: DC, axial, 12VDC, 40x40x56mm, 51m3/h, 62dBA, ball, 16200rpm Min Qty: 31 | 0 |
|
$27.2700 | RFQ | |
DISTI #
000000000002646255
|
Sager | DC Fans DC Axial Fan, 40x40x48mm, 12VDC, Counter Rotating, Tachometer, PWM Min Qty: 1 | 0 |
|
$23.2500 / $31.1400 | Buy Now | |
Neutron USA | DC Fans Fan 40x48mm 12DC PWM Counter Rotate Tach | 50 |
|
$130.2000 | Buy Now |
CAD Models for 9CRA0412P4J03 by Sanyo-Denki Co Ltd
Part Data Attributes for 9CRA0412P4J03 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Thermal Support Device Type
|
DC FAN
|