Part Details for 9C25121W7322FKPF5 by YAGEO Corporation
Overview of 9C25121W7322FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W7322FKPF5
9C25121W7322FKPF5 CAD Models
9C25121W7322FKPF5 Part Data Attributes
|
9C25121W7322FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W7322FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W7322FKPF5
This table gives cross-reference parts and alternative options found for 9C25121W7322FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W7322FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF7322BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W7322FKPF5 vs 25121WF7322BBE |
CR2512-1W-7322FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 9C25121W7322FKPF5 vs CR2512-1W-7322FSNT |
CR2512AFX-7322EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | 9C25121W7322FKPF5 vs CR2512AFX-7322EAS |
RMC251273K21% | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 9C25121W7322FKPF5 vs RMC251273K21% |
25121WF7322C1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W7322FKPF5 vs 25121WF7322C1 |
25121WF7322BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W7322FKPF5 vs 25121WF7322BA |
CR2512-1W-7322FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 9C25121W7322FKPF5 vs CR2512-1W-7322FT |
CR63TR7322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | 9C25121W7322FKPF5 vs CR63TR7322F |
RK73HW3ARTBK7322F | RES,SMT,THICK FILM,73.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | 9C25121W7322FKPF5 vs RK73HW3ARTBK7322F |
RC2512F7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | 9C25121W7322FKPF5 vs RC2512F7322 |