Part Details for 9C25121W3R30JLPF5 by YAGEO Corporation
Overview of 9C25121W3R30JLPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W3R30JLPF5
9C25121W3R30JLPF5 CAD Models
9C25121W3R30JLPF5 Part Data Attributes
|
9C25121W3R30JLPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W3R30JLPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W3R30JLPF5
This table gives cross-reference parts and alternative options found for 9C25121W3R30JLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W3R30JLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512J3R3 | RES,SMT,THICK FILM,3.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Synton-Tech Corp | 9C25121W3R30JLPF5 vs RC2512J3R3 |
25121WJ033JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs 25121WJ033JT4E |
25121WJ033JC3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs 25121WJ033JC3 |
25121WJ033JBDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs 25121WJ033JBDE |
CQ121WJ033JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs CQ121WJ033JT4E |
25121WJ033JB1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs 25121WJ033JB1 |
RK73B3ALTDD3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 9C25121W3R30JLPF5 vs RK73B3ALTDD3R3J |
RK73BW3ATTED3R3J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 9C25121W3R30JLPF5 vs RK73BW3ATTED3R3J |
BCTS002512-3R30JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 9C25121W3R30JLPF5 vs BCTS002512-3R30JTE |
25121WJ033JB1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W3R30JLPF5 vs 25121WJ033JB1E |