9C25121W2320FKPF5
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of 9C25121W2320FKPF5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 9C25121W2320FKPF5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C25121W2320FKPF5 by YAGEO Corporation

9C25121W2320FKPF5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
232 Ω
Resistor Type
FIXED RESISTOR
Series
RC2512
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 9C25121W2320FKPF5
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for 9C25121W2320FKPF5

This table gives cross-reference parts and alternative options found for 9C25121W2320FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W2320FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTTKFR2512FTE2320 Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies 9C25121W2320FKPF5 vs CTTKFR2512FTE2320
RCM6432F2320AS Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics 9C25121W2320FKPF5 vs RCM6432F2320AS
RK73HW3ALTED2320F Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc 9C25121W2320FKPF5 vs RK73HW3ALTED2320F
RMF25FE2320 Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd 9C25121W2320FKPF5 vs RMF25FE2320
RMEF2512FT232R Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc 9C25121W2320FKPF5 vs RMEF2512FT232R
RC12K2320FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 9C25121W2320FKPF5 vs RC12K2320FTG
NRCS100F2320TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp 9C25121W2320FKPF5 vs NRCS100F2320TRF
RK73HW3ALTEB2320F Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc 9C25121W2320FKPF5 vs RK73HW3ALTEB2320F
RTT252320FE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec 9C25121W2320FKPF5 vs RTT252320FE3
239076362321L Fixed Resistor, Metal Glaze/thick Film, 1W, 232ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation 9C25121W2320FKPF5 vs 239076362321L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C25121W2320FKPF5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C25121W2320FKPF5 by YAGEO Corporation

  • Please alert me when 9C25121W2320FKPF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9C25121W2320FKPF5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C25121W2320FKPF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9C25121W2320FKPF5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C25121W2320FKPF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C25121W2320FKPF5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: