Part Details for 9C25121W17R8FKPF5 by YAGEO Corporation
Overview of 9C25121W17R8FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W17R8FKPF5
9C25121W17R8FKPF5 CAD Models
9C25121W17R8FKPF5 Part Data Attributes
|
9C25121W17R8FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W17R8FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W17R8FKPF5
This table gives cross-reference parts and alternative options found for 9C25121W17R8FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W17R8FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB17R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W17R8FKPF5 vs RK73HW3ARTTEB17R8F |
FCF25FX-17R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 9C25121W17R8FKPF5 vs FCF25FX-17R8 |
RC2512FK-0717R8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 9C25121W17R8FKPF5 vs RC2512FK-0717R8P |
RCS6432F17R8CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 9C25121W17R8FKPF5 vs RCS6432F17R8CS |
232276361789L | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C25121W17R8FKPF5 vs 232276361789L |
CR2512-1W-17R8FPT | Fixed Resistor, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 9C25121W17R8FKPF5 vs CR2512-1W-17R8FPT |
RK73HW3ARTBK17R8F | RES,SMT,THICK FILM,17.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | 9C25121W17R8FKPF5 vs RK73HW3ARTBK17R8F |
FCF25FX-17R8-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 9C25121W17R8FKPF5 vs FCF25FX-17R8-W |
CR2512-FX-17R8ELF | Fixed Resistor, Ruthenium Oxide, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | 9C25121W17R8FKPF5 vs CR2512-FX-17R8ELF |
RC2512FK-0717R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C25121W17R8FKPF5 vs RC2512FK-0717R8 |