Part Details for 9C2010122611FKPF5 by YAGEO Corporation
Overview of 9C2010122611FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C2010122611FKPF5
9C2010122611FKPF5 CAD Models
9C2010122611FKPF5 Part Data Attributes
|
9C2010122611FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C2010122611FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C2010122611FKPF5
This table gives cross-reference parts and alternative options found for 9C2010122611FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C2010122611FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010F2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 9C2010122611FKPF5 vs CRGCQ2010F2K61 |
MC2010-2611-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 9C2010122611FKPF5 vs MC2010-2611-FB101Q |
MR20X2611FGL | Fixed Resistor, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C2010122611FKPF5 vs MR20X2611FGL |
RK73H2HTTE2611F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 9C2010122611FKPF5 vs RK73H2HTTE2611F |
201007F2611T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010122611FKPF5 vs 201007F2611T1 |
MC2010-2611-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 9C2010122611FKPF5 vs MC2010-2611-FB101 |
RMC-222611FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | 9C2010122611FKPF5 vs RMC-222611FB |
RTT202611FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | 9C2010122611FKPF5 vs RTT202611FTE |
MR20X2611FTL | Fixed Resistor, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C2010122611FKPF5 vs MR20X2611FTL |
201007F2611C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 9C2010122611FKPF5 vs 201007F2611C2E |