Part Details for 9C12181W4R75FLPF5 by YAGEO Corporation
Overview of 9C12181W4R75FLPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12181W4R75FLPF5
9C12181W4R75FLPF5 CAD Models
9C12181W4R75FLPF5 Part Data Attributes
|
9C12181W4R75FLPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12181W4R75FLPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12181W4R75FLPF5
This table gives cross-reference parts and alternative options found for 9C12181W4R75FLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12181W4R75FLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18W4R75FTL | RESISTOR, 1W, 1%, 200ppm, 4.75ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C12181W4R75FLPF5 vs WR18W4R75FTL |
AC1218FK-074R75L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W4R75FLPF5 vs AC1218FK-074R75L |
232273574758L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C12181W4R75FLPF5 vs 232273574758L |
CRCW12184R75FNEK | Fixed Resistor | Vishay Intertechnologies | 9C12181W4R75FLPF5 vs CRCW12184R75FNEK |
AA1218FK-074R75L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | 9C12181W4R75FLPF5 vs AA1218FK-074R75L |
232273564758 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12181W4R75FLPF5 vs 232273564758 |
RC1218FK-074R75P | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W4R75FLPF5 vs RC1218FK-074R75P |
232273524758 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W4R75FLPF5 vs 232273524758 |
AF1218FK-074R75L | Fixed Resistor, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W4R75FLPF5 vs AF1218FK-074R75L |
RC1218FK-074R75L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W4R75FLPF5 vs RC1218FK-074R75L |