Datasheets
9C12181W3R00JGPF5 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP

Part Details for 9C12181W3R00JGPF5 by YAGEO Corporation

Overview of 9C12181W3R00JGPF5 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9C12181W3R00JGPF5

9C12181W3R00JGPF5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9C12181W3R00JGPF5 Part Data Attributes

9C12181W3R00JGPF5 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9C12181W3R00JGPF5 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 3 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for 9C12181W3R00JGPF5

This table gives cross-reference parts and alternative options found for 9C12181W3R00JGPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12181W3R00JGPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2322735643008L Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 9C12181W3R00JGPF5 vs 2322735643008L
RC1218JK-073R0L Fixed Resistor, Metal Glaze/thick Film, 1W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT YAGEO Corporation 9C12181W3R00JGPF5 vs RC1218JK-073R0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C12181W3R00JGPF5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C12181W3R00JGPF5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C12181W3R00JGPF5 would you like to use for your alert(s)?
  • Please alert me when 9C12181W3R00JGPF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C12181W3R00JGPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C12181W3R00JGPF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C12181W3R00JGPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C12181W3R00JGPF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C12181W3R00JGPF5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: