Part Details for 9C12181W1R80JLPF5 by YAGEO Corporation
Overview of 9C12181W1R80JLPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12181W1R80JLPF5
9C12181W1R80JLPF5 CAD Models
9C12181W1R80JLPF5 Part Data Attributes
|
9C12181W1R80JLPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12181W1R80JLPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C12181W1R80JLPF5
This table gives cross-reference parts and alternative options found for 9C12181W1R80JLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12181W1R80JLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X1R8JTL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C12181W1R80JLPF5 vs MR18X1R8JTL |
232273564188 | Res,SMT,Thick Film,1.8 Ohms,200WV,5% +/-Tol,-200,200ppm TC,1218 Case | YAGEO Corporation | 9C12181W1R80JLPF5 vs 232273564188 |
RC1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W1R80JLPF5 vs RC1218JK-071R8L |
AA1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | 9C12181W1R80JLPF5 vs AA1218JK-071R8L |
AF1218JK-071R8L | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W1R80JLPF5 vs AF1218JK-071R8L |
RC1218J1R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | 9C12181W1R80JLPF5 vs RC1218J1R8 |
CRCW12181R80JNTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | 9C12181W1R80JLPF5 vs CRCW12181R80JNTK |
232273560188 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 9C12181W1R80JLPF5 vs 232273560188 |
CRCW12181R80JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C12181W1R80JLPF5 vs CRCW12181R80JNEK |
CRCW12182001R85%ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, LEAD FREE | Vishay Intertechnologies | 9C12181W1R80JLPF5 vs CRCW12182001R85%ET9E3 |