Part Details for 9C12105AR300GRPF3 by YAGEO Corporation
Overview of 9C12105AR300GRPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12105AR300GRPF3
9C12105AR300GRPF3 CAD Models
9C12105AR300GRPF3 Part Data Attributes
|
9C12105AR300GRPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12105AR300GRPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.3873 V |
Alternate Parts for 9C12105AR300GRPF3
This table gives cross-reference parts and alternative options found for 9C12105AR300GRPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12105AR300GRPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1210GR-130R30H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210 | YAGEO Corporation | 9C12105AR300GRPF3 vs RL1210GR-130R30H |
RL1210GR-130R3H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210 | YAGEO Corporation | 9C12105AR300GRPF3 vs RL1210GR-130R3H |
9C12105AR300GRPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs 9C12105AR300GRPF4 |
9C121012R300GRPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs 9C121012R300GRPF4 |
RL1210GR-100R30L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs RL1210GR-100R30L |
RL1210GR-070R3H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs RL1210GR-070R3H |
RL1210GR-070R30L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs RL1210GR-070R30L |
9C121012R300GRPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 2% +/-Tol, -600,600ppm/Cel, 1210, | YAGEO Corporation | 9C12105AR300GRPF3 vs 9C121012R300GRPFT |